reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IMPERIAL I110HO :: Internetradio

Item-No.: IMPERIAL I110HO
€99,95
Category of goods: 0


IMPERIAL i110 Internetradio in Holzoptik

  • Product Description
  • Technical information
  • General
    • Technology
    • Internet radio
    • Design
    • UPnP/DLNA
    • Colour
    • Wood effect
    • Program memory
    • 5
    • Type
    • Wireless
    • Remote control
    • Yes
  • Interfaces
    • Wireless
    • Yes
    • Headphone jack
    • Yes
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 225 mm
    • Height
    • 135 mm
    • Depth
    • 170 mm
  • Weights
    • Weight
    • 1.57 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
The IMPERIAL i110 is an Internet Radio with solid acoustic properties and many user-friendly features. Besides the possibility of reception of more than 10,000 radio stations
over the WWW has the i110 with a variety of other features that make it a practical and uncomplicated everyday companion: the large 2.8 '' color display, besides time and
Channel information all kinds of useful supplementary services, such as current weather data representing. Integrated via the integrated WLAN module in the home network, makes the i110 via UPnP
Music files (MP3, AAC or WMA) of NAS hard drives or computer drives from also playing music from USB connected via data carriers is possible. Features like
Alarm with snooze, a multilingual menu guidance or sleep timer and an optional control via smartphone app via complete the functional portfolio of internet radio
from and make available in white, black or wood finish IMPERIAL i110 an ideal everyday companion.
·· Simple and intuitive operation with multilingual menus
·· Illuminated 7,1cm (2.8 ") color TFT display
·· Time display, alarm clock and sleep timer / snooze
·· Control via free app AirMusic Control via iOS and Android smartphone possible
·· 3 '' (7,62cm) full frequency speakers with 5W power
·· Wireless LAN connection
·· 5 day weather forecast on the display called up connections:
·· 1x headphone connection (3.5 mm jack)
·· 1x USB port
·· 1x Line Out Package:
IMPERIAL i110, remote control (incl. Batteries), AC adapter, manual, warranty card Dimension (cm) 22.5 x 13.5 x 11
Weight 1.57kg



Manufacturer : IMPERIAL
Factory number : 22-320-00
Package weight : 1.645 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Internet radio
    • Design
    • UPnP/DLNA
    • Colour
    • Wood effect
    • Program memory
    • 5
    • Type
    • Wireless
    • Remote control
    • Yes
  • Interfaces
    • Wireless
    • Yes
    • Headphone jack
    • Yes
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 225 mm
    • Height
    • 135 mm
    • Depth
    • 170 mm
  • Weights
    • Weight
    • 1.57 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual