reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITRADIO MOBIL :: DAB/DAB+ & FM receiver


TechniSat DigitRadio mobil

  • Product Description
  • Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • OLED
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B

Pocket-sized mobile DAB+ mini radio

• DAB+ digital radio
• RDS PLL FM radio
• Key lock
• OLED display
• Integrated (LiPo) rechargeable battery for up to 8 hours of mobile operation



Manufacturer : TECHNISAT
Factory number : 0001/4956
Package weight : 0.113 kg
RoHS : conform
Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • OLED
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual