reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITRADIO 300CW :: DAB/DAB+ and FM-Receiver

Item-No.: DIGITRADIO 300CW
Colour:

€109,95
Category of goods: 0

Technisat DigitRadio 300C, weiß

  • Product Description
  • Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Colour
    • White
    • Program memory
    • 20
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • TFT
    • Display illuminated
    • Yes
  • Interfaces
    • Headphone jack
    • Yes
    • Connection
    • 3.5-mm jack
  • Measures
    • Width
    • 250 mm
    • Height
    • 135 mm
    • Depth
    • 130 mm
In the Digit Radio 300, TechniSat is offering a user-friendly DAB+ digital radio receiver for fixed reception. With its elegant design, exceptional sound quality, four-line backlit LCD display for station names and a variety of additional information, the DigitRadio 300 provides everything you need for DAB+ digital radio reception. The equaliser and built-in bass reflex tube enable the DigitRadio 300 to deliver exceptional sound quality. A convenient sleep timer and radio alarm round out the range of features for this digital radio.


Manufacturer : TECHNISAT
Factory number : 0001/4992
Package weight : 2.299 kg
RoHS : conform
Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Colour
    • White
    • Program memory
    • 20
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • TFT
    • Display illuminated
    • Yes
  • Interfaces
    • Headphone jack
    • Yes
    • Connection
    • 3.5-mm jack
  • Measures
    • Width
    • 250 mm
    • Height
    • 135 mm
    • Depth
    • 130 mm
Datasheet/manual