reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DABMAN I500 :: HiFI Component with Internetradio and DAB+

Item-No.: DABMAN I500
€279,99
Category of goods: 0


Imperial Dabman i500

  • Product Description
  • Technical information
  • General
    • Technology
    • DAB/DAB+/Internet radio/FM radio
    • Design
    • Rack version
    • Colour
    • Black
    • Remote control
    • Yes
  • External I/O Ports
    • LAN
    • Yes
  • Interfaces
    • Wireless
    • Yes
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • TFT
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 437 mm
    • Height
    • 83 mm
    • Depth
    • 310 mm
  • Specials
    • Encryption
    • WPA, WPA2
  • Weights
    • Weight
    • 2.59 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
The IMPERIAL DABMAN i500 combines the features of a DAB+ and FM radio with the huge possibilities of an internet radio and home networking device.
This device offers all three radio technologies plus a variety of additional features wrapped up in a 43 cm HIFI case - the ideal component to bring your HiFi system to the next level.
Being capable of receiving digital and analogue radio signals via DAB+ and FM as well as internet radio stations, the DABMAN i500 may also be connected to mobile devices via UPnP in order to play back music files from smart phones or external storage devices.
Another plus: thanks to its WiFi capability, the DABMAN i500 may be used as a „nerve centre“ for multiroom operation, bringing your favourite music to every room in your house.

Highlights:
  • DAB+, FM RDS and internet radio
  • UPnP compliant
  • Simple and intuitive operation
  • I lluminated 3,2‘‘ (7.8 cm) TFT color display feat clock and title information
  • USB audio data playback (e.g. MP3, WMA)
  • Multiroom operation (LAN and WiFi)
  • Operation via UNDOK app - available free of charge for iOS and Android smartphones
  • 17 inch Hi-Fi component in metal housing
  • WiFi Onboard (dual band support - suitable for 2.4GHz and 5GHz WiFi)
  • Large variety of connection options (e.g. optical and coaxial digital outputs, USB etc.)



Manufacturer : IMPERIAL
Factory number : 22-250-00
Package weight : 3.482 kg
RoHS : conform
Technical information
  • General
    • Technology
    • DAB/DAB+/Internet radio/FM radio
    • Design
    • Rack version
    • Colour
    • Black
    • Remote control
    • Yes
  • External I/O Ports
    • LAN
    • Yes
  • Interfaces
    • Wireless
    • Yes
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • TFT
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 437 mm
    • Height
    • 83 mm
    • Depth
    • 310 mm
  • Specials
    • Encryption
    • WPA, WPA2
  • Weights
    • Weight
    • 2.59 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual