reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DABMAN I400SW :: HiFi Audio Adapter with Internet Radio and DAB+

Item-No.: DABMAN I400SW
Colour:

€129,95




Imperial Dabman i400 schwarz

  • Product Description
  • Technical information
  • General
    • Technology
    • DAB/DAB+/Internet radio/FM radio
    • Design
    • Expansion adapter
    • Colour
    • Black
  • External I/O Ports
    • LAN
    • Yes
  • Interfaces
    • Wireless
    • Yes
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • TFT
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 150 mm
    • Height
    • 140 mm
    • Depth
    • 81 mm

The IMPERIAL DABMAN i400 is the ideal way to future-proof your stereo system. This compact adapter is ideal for receiving DAB+ digital radio, internet radio and USW analogue radio, and can also be used as a music receiver from network hard drives (over UPnP/DLNA), USB sticks or via Bluetooth-connected smartphones and tablets. The DABMAN i400 supports Multiroom (simultaneous playback of radio or music files in different rooms over LAN/WLAN), can be connected to an external CD drive by USB (USB CD player) and can easily be operated by remote control (included) or by a (free) smartphone app. The integrated equaliser provides 6 different sound settings; the 3.2" colour display (8.13 cm) shows current weather data alongside background info on the running program.

Highlights
  • DAB+, USW and internet radio reception

  • Bluetooth, UPnP and DLNA

  • Multiroom

  • Equaliser with 6 pre-set sound modes

  • Time display, sleep timer

  • Large 3.2 inch (8.13 cm) TFT colour display

  • LAN & WLAN onboard

  • Option of app control via iOS and Android

  • Menu navigation in 17 languages

  • Extremely compact dimensions and weight


Connections
  • 1 x audio out 3.5 mm pawl

  • 1 x audio out cinch

  • 1x USB 2.0 (total)

  • 1x Ethernet 10/100

  • 1x connection cable for telescopic or wire antenna


Included in delivery
IMPERIAL DABMAN i400, external power supply unit (DC 5 V/1 A), telescopic antenna with F connector (70 cm), wire antenna with F connector, remote control (batteries included), cinch cable (R/L), multilingual user manual



Manufacturer : IMPERIAL
Factory number : 22-241-00
Package weight : 0.893 kg
RoHS : conform
Technical information
  • General
    • Technology
    • DAB/DAB+/Internet radio/FM radio
    • Design
    • Expansion adapter
    • Colour
    • Black
  • External I/O Ports
    • LAN
    • Yes
  • Interfaces
    • Wireless
    • Yes
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • TFT
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 150 mm
    • Height
    • 140 mm
    • Depth
    • 81 mm
Datasheet/manual