reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DABMAN BT40SW :: DAB+/FM Radio with bluetooth

Item-No.: DABMAN BT40SW
€49,99
Category of goods: 0
Bargain Item!
Limited amount available.


IMPERIAL DABMAN BT40 schwarz

  • Product Description
  • Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Colour
    • Black
    • Program memory
    • 20 + 20
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 210 mm
    • Height
    • 125 mm
    • Depth
    • 80 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
The compact DAB + / FM radio is thanks to the built-in Li-ion batteries ideal for on the go! In addition to presets for each 20 DAB and FM stations the DABMAN BT 40 also has an alarm function (incl.
Snooze button), sleep timer and auto-search mode. In addition, the portable multifunction radio can be connected via Bluetooth with smart phones and other devices that play relevant files and streams and also as bluetooth
handsfree device be used. Thanks to AUX IN jack, there is also the opportunity to use the DABMAN BT40 as external speakers connected via cable MP3 player etc.. Product Highlights
·· Portable DAB + & FM Radio RDS
·· Bluetooth audio transmission
·· Phone mode (handsfree) thanks to an integrated
Microphone
·· Powerful, replaceable Li-Ion battery with more than
8 hours Run-time and short charging interval
·· Simple and intuitive operation
·· Multiline backlight LCD display
·· Time display, alarm clock and sleep timer, presets for
20 DAB + and 20 FM stations
·· AUX In connector for external devices
·· Rechargeable via standard mini-USB cable incl. 5V power adapter (included) Connections
·· 1x Audio in / AUX in
·· 1x USB port (update and charging function)
Scope of delivery
·· IMPERIAL DABMAN BT 40, Mini USB charging cable with AC adapter, manual, warranty card



Manufacturer : IMPERIAL
Factory number : 22-145-00
Package weight : 1.153 kg
RoHS : conform
Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Colour
    • Black
    • Program memory
    • 20 + 20
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 210 mm
    • Height
    • 125 mm
    • Depth
    • 80 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual