reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DABMAN BT100 :: DAB/DAB+/FM radio with Bluetooth

Item-No.: DABMAN BT100
€99,99
Category of goods: 0
Bargain Item!
Limited amount available.


DABMAN BT100

  • Product Description
  • Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Colour
    • Black
    • Remote control
    • Yes
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Weights
    • Weight
    • 1180 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The IMPERIAL DABMAN BT 100 combines the features of a DAB+/FM combination radio with all the advantages of Bluetooth connectivity. It receives digital and analogue radio programs via DAB+ and FM and can be connected with mobile devices (Smartphones, Tablet PCs) via Bluetooth. This also allows it to be used as a Bluetooth speaker for playing externally stored music files. The DABMAN BT 100 can also be remote controlled from your smartphone via Bluetooth using a free app. The BT 100 also features additional functions such as plug & play installation, time display, alarm clock and multi-lingual menu navigation.

    Product highlights
  • DAB+

  • RDS FM radio

  • Frontier Silicon VERONA DAB chipset

  • 10 DAB+/FM station presets

  • 7-cm (2.75") LCD display

  • Bluetooth audio transmission

  • Alarm clock and sleep timer

  • Can be controlled via smartphone app (iOS and Android)




Manufacturer : IMPERIAL
Factory number : 22-200-00
Package weight : 1.646 kg
RoHS : conform
Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Colour
    • Black
    • Remote control
    • Yes
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Weights
    • Weight
    • 1180 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual