reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DABMAN 12OR :: DAB+/FM radio

Item-No.: DABMAN 12OR
Colour:

€39,95




Imperial Dabman 12 - orange

  • Product Description
  • Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Colour
    • Orange
  • Implementation
    • Radio
    • FM/DAB+
    • power supply
    • Li-ion alternative, 3x AAA
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Interfaces
    • Headphone jack
    • Yes
  • Measures
    • Width
    • 125 mm
    • Height
    • 72 mm
    • Depth
    • 30 mm
  • Weights
    • Weight
    • 147 g

The DABMAN 12 is the ideal DAB+/FM radio for on the go. Extremely compact and available in five stylish colours, the DABMAN 12 combines all the benefits of digital radio reception with the traditional features of a portable radio alarm clock. In addition to digital DAB+ signals, the radio receives analogue FM signals. It also offers a variety of alarm modes and features an easy-to-use menu. The DABMAN 12's lithium-ion battery can be easily charged by plugging the included charging cable into a USB port. The battery does not take long to charge and has a long battery life. The best bit: If the battery is running low and there is no way to charge it, the DABMAN 12 can also be powered by three conventional AAA batteries (not included in delivery).

  • DAB+ and FM reception

  • Memory for 10 DAB+ and 10 FM stations

  • Alarm clock with sleep timer

  • Illuminated LCD matrix display

  • Intuitive operation

  • Replaceable lithium-ion battery with short charging time and long operating time

  • Alternative power supply via three AAA batteries

  • Headphone jack

  • Extremely compact dimensions and weight


  • Included in delivery
    • Imperial DABMAN 12

    • 800-mAh lithium-ion battery

    • USB charging cable

    • Multilingual instruction manual

    • Warranty card




    Manufacturer : IMPERIAL
    Factory number : 22-118-00
    Package weight : 0.298 kg
    RoHS : conform
    Technical information
    • General
      • Technology
      • DAB/DAB+/FM radio
      • Colour
      • Orange
    • Implementation
      • Radio
      • FM/DAB+
      • power supply
      • Li-ion alternative, 3x AAA
    • Display
      • Display
      • Yes
      • Display type
      • LCD
      • Display illuminated
      • Yes
    • Interfaces
      • Headphone jack
      • Yes
    • Measures
      • Width
      • 125 mm
      • Height
      • 72 mm
      • Depth
      • 30 mm
    • Weights
      • Weight
      • 147 g
    Datasheet/manual