reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DABMAN 100NB :: DAB/DAB+/FM radio

Item-No.: DABMAN 100NB
€79,99
Category of goods: 0


Imperial Dabman 100 - nussbaum

  • Product Description
  • Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Colour
    • Walnut
    • Remote control
    • Yes
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 224 mm
    • Height
    • 135 mm
    • Depth
    • 110 mm
  • Weights
    • Weight
    • 1180 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Pamper your ears with the DABMAN 100: the DAB+ and FM radio offers the best digital radio reception and comes in
an elegant wood-look finish. Many user-friendly features (e.g. alarm, equalizer with various default settings, automatic
tuning etc.) can be easily controlled using the supplied remote control. The 3.5 mm
jack connection enables it to be used with headphones and the built-in USB port can be used as a charging station for external devices
(smartphones etc.). The DABMAN 100 software can also be updated via USB.

    Product highlights
  • DAB+

  • RDS FM radio

  • 4-line dot matrix display (128x64)

  • 3.5 mm jack for headphones

  • Alarm clock with snooze function and sleep timer

  • Comprehensive, pre-programmed equalizer function

  • 3", 7-W loudspeakers

  • 10 DAB+/FM station presets

  • USB connection for charging external devices or updating software




Manufacturer : IMPERIAL
Factory number : 22-220-00
Package weight : 1.674 kg
RoHS : conform
Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Colour
    • Walnut
    • Remote control
    • Yes
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 224 mm
    • Height
    • 135 mm
    • Depth
    • 110 mm
  • Weights
    • Weight
    • 1180 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin