reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALBRECHT DR900BT :: Digital radio



ALBRECHT DR900BT

  • Product Description
  • Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Design
    • Bluetooth transfer
    • Colour
    • Dark aluminium
    • Program memory
    • 10 + 10
    • Remote control
    • Yes
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 200 mm
    • Height
    • 120 mm
    • Depth
    • 120 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Design series with Bluetooth
• High-quality brushed aluminium housing
• DAB+/UKW Radio
• Equalizer
• Bluetooth function: Music can be played on the radio via Bluetooth
• 2 high-quality speakers each with a power of 8 W
• 2 passive speakers for a greater bass response

The digital radio was developed in cooperation with the renowned German product designer Rüdiger Bachorski with a focus on value and design.
The further-developed version now also features a Bluetooth chip that makes it really simple to play music from mobile devices (mobile phone/iPad/iPod/etc.) on the radio.

The combination of brushed aluminium and the curved metal mesh speaker cover gives the DR 900 BT an attractive appearance that accentuates the features of any room. Because of the harmonious, crystal clear sound volume, music transmissions are an absolute listening pleasure.

The digital radio DR 900 BT offers the perfect union between design and digital radio diversity.

Digital radio means a greater variety of channels and crystal clear sound with digital music transmission, a nationwide program variety from football to rock, cultural and church channels.

Currently, around 60 regional programs from the ARD and private providers are received.

Features:
• LCD display
• Aluminium housing & speaker cover
• 10 memory slots for favourites for DAB
• 10 memory slots for favourites for FM
• Alarm clock with 2 alarm times
• Sleep timer
• Remote control
• Dimensions W / H / D: 220 x 120 x 120 mm
• Weight: 1.25 kg

Connections: Aux-in, headphone jack, USB (only software updates), external antenna (F socket)



Manufacturer : ALBRECHT
Factory number : 27905
Package weight : 1.985 kg
RoHS : conform
Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Design
    • Bluetooth transfer
    • Colour
    • Dark aluminium
    • Program memory
    • 10 + 10
    • Remote control
    • Yes
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 200 mm
    • Height
    • 120 mm
    • Depth
    • 120 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual