reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALBRECHT DR850AK :: Accu for Albrecht DR 850

Item-No.: ALBRECHT DR850AK
€24,95
Category of goods: 0


ALBRECHT DR850AK

Accu 1800mAh for Albrecht DR 850 Digitalradio


Manufacturer : ALBRECHT
Factory number : 27386
Package weight : 0.125 kg
RoHS : conform
Technical information
Datasheet/manual