reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALBRECHT DR850 :: Digital-/FM Radio

Item-No.: ALBRECHT DR850
€119,90
Category of goods: 0


ALBRECHT DR 850

  • Product Description
  • Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Design
    • Bluetooth transfer
    • Colour
    • Walnut
    • Program memory
    • 10 + 3
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • TFT
    • Display illuminated
    • Yes
  • Interfaces
    • Headphone jack
    • Yes
  • Measures
    • Width
    • 265 mm
    • Height
    • 210 mm
    • Depth
    • 95 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Digital DAB+/FM radio

  • Wooden housing for excellent sound quality

  • Bluetooth: play music from your smartphone

  • 2.4“ TFT color display

  • DAB+ slideshow


The elegant design of this retro radio with its wooden housing and the rounded edges reminds of the 50‘s to 70’s.

Equipped with an aluminium handle bar, big high-quality turning knobs on top and very durable buttons on the front make this DAB+ radio perfect for the use in your living room, kitchen oder study. Thanks to 2 alarm timer, sleep timer and dimming function it is also very useful in your bedroom.

The massive wooden housing guarantees an excellent sound quality and in combination with the 7 Watt speaker creates a good and powerful volume.

Features:
  • Equalizer

  • 2 alarms, sleep timer, snooze

  • Favorites: 3

  • Station presets: 10

  • Connections: Aux-In, headphones

  • Audio output: 7 W

  • External telescopic antenna with F-plug

  • Dimensions L/W/H: 95 x 265 x 210 mm

  • Weight: 1.5 kg



Manufacturer : ALBRECHT
Factory number : 27385
Package weight : 2.033 kg
RoHS : conform
Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Design
    • Bluetooth transfer
    • Colour
    • Walnut
    • Program memory
    • 10 + 3
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • TFT
    • Display illuminated
    • Yes
  • Interfaces
    • Headphone jack
    • Yes
  • Measures
    • Width
    • 265 mm
    • Height
    • 210 mm
    • Depth
    • 95 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual