reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALBRECHT DR72 :: Micro-Digitalradio

Item-No.: ALBRECHT DR72
€99,90
Category of goods: 0


ALBRECHT DR72

  • Product Description
  • Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Colour
    • Black
    • Program memory
    • 20 + 20
    • Type
    • With DLS
  • Implementation
    • Radio
    • FM/DAB+
    • power supply
    • Li-Ion 400 mAh
  • Display
    • Display
    • Yes
    • Display type
    • OLED
    • Display illuminated
    • Yes
  • Interfaces
    • Headphone jack
    • Yes
    • Connection
    • 3.5-mm jack
  • Measures
    • Width
    • 58 mm
    • Height
    • 34 mm
    • Depth
    • 10 mm
  • Weights
    • Weight
    • 35 g
Thanks to the crystal clear digital radio reception (DAB+) of the DR 72, it is perfect for usage away from home. If you are at the gym, outside running, driving your bike/motorbike or any other activity, the mini radio will always be easy to carry along.
Furthermore you can play music from your smartphone via Bluetooth through your DR 72 and also take phone calls. You can control play/pause/next-last title directly on the radio.

  • DAB+ (with DLS) and FM radio
  • Handsfree talking and music streaming from mobile phones with Bluetooth
  • Battery operation Li-Ionen with 20 h operation time
  • Headphone socket 3.5 mm
  • Dimensions: 58 x 34 x 10 mm
  • Weight: 35 g
  • Delivery content: DR 72, earphones, USB charging cable, belt clip



Manufacturer : ALBRECHT
Factory number : 27372
Package weight : 0.141 kg
RoHS : conform
Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Colour
    • Black
    • Program memory
    • 20 + 20
    • Type
    • With DLS
  • Implementation
    • Radio
    • FM/DAB+
    • power supply
    • Li-Ion 400 mAh
  • Display
    • Display
    • Yes
    • Display type
    • OLED
    • Display illuminated
    • Yes
  • Interfaces
    • Headphone jack
    • Yes
    • Connection
    • 3.5-mm jack
  • Measures
    • Width
    • 58 mm
    • Height
    • 34 mm
    • Depth
    • 10 mm
  • Weights
    • Weight
    • 35 g