reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALBRECHT DR60 :: Digital and FM radio with RDS

Item-No.: ALBRECHT DR60
€41,95
Category of goods: 0


ALBRECHT DR60

  • Product Description
  • Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Colour
    • Black
    • Program memory
    • 10
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Interfaces
    • Headphone jack
    • Yes
  • Measures
    • Width
    • 168 mm
    • Height
    • 98 mm
    • Depth
    • 43 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Small and lightweight digital radio for radio reception without cables!

• DAB+/DAB/UKW Radio with RDS
• 10 memory slots for favourites for both DAB+ and FM
• Display with backlight
• Time display
• Alarm clock function
• Telescopic aerial
• 3,5 mm headphone connector
• Power supply: Power supply or 4x AA batteries
• Output power: 1 watt (RMS)
• Dimensions: 168 x 43 x 98 mm

Included with delivery: Radio with power supply



Manufacturer : ALBRECHT
Factory number : 27360
Package weight : 0.59 kg
RoHS : conform
Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Colour
    • Black
    • Program memory
    • 10
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Interfaces
    • Headphone jack
    • Yes
  • Measures
    • Width
    • 168 mm
    • Height
    • 98 mm
    • Depth
    • 43 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual