reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALBRECHT DR56 :: Digital radio car radio adapter

Item-No.: ALBRECHT DR56
€104,95
Category of goods: 0


ALBRECHT DR 56

  • Product Description
  • Technical information
  • General
    • Technology
    • DAB/DAB+/receiver
    • Colour
    • Black
    • Program memory
    • 30
    • Type
    • With DLS
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • TFT
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 69 mm
    • Height
    • 75 mm
    • Depth
    • 24.8 mm
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • Micro USB Typ B

DAB/DAB+ (DLS) car radio adapter

• Digital radio music transfer to the car radio via an FM transmitter
• Wirelessly stream music from a mobile phone/ iPad/iPod/etc. via the car radio using Bluetooth
• Bluetooth hands-free kit for the mobile phone
• Active DAB+ film antenna for optimum reception
• Internal speaker and microphone
• Suction cup holder with rotating ball-joint
• Reception stabilizer for high speeds
• 2.4" TFT colour display with 6 lines of text and background lighting
• 4 different background colours
• 2 brightness levels
• Time and date display
• 30 memory slots for DAB+ radio stations
• Switchable aux-in/out for connecting external audio devices or a cable connection to the car radio
• USB charging option for external devices (e.g. mobile phone)
• Manual and automatic channel search
• Dimensions: 96 x 75 x 24.8 mm
• Weight: 130 g

Included with delivery:
DR 56, suction cup holder, active DAB+ antenna, USB charging cable, dual-USB cigarette adapter 12 V, 3.5 mm audio cable



Manufacturer : ALBRECHT
Factory number : 27356
Package weight : 0.393 kg
RoHS : conform
Technical information
  • General
    • Technology
    • DAB/DAB+/receiver
    • Colour
    • Black
    • Program memory
    • 30
    • Type
    • With DLS
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • TFT
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 69 mm
    • Height
    • 75 mm
    • Depth
    • 24.8 mm
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual