reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALBRECHT DR52C :: Digital radio adapter

Item-No.: ALBRECHT DR52C
€69,90
Category of goods: 0


ALBRECHT DR52C

  • Product Description
  • Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Colour
    • Black
    • Program memory
    • 10 + 10
    • Type
    • With DLS
    • Remote control
    • Yes
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 125 mm
    • Height
    • 56 mm
    • Depth
    • 85 mm
  • Interfaces
    • Connection
    • RCA
  • Weights
    • Weight
    • 170 g
For connection to a HiFi system. The adapter offers a colour display

  • DAB/DAB+ (with DLS) and FM (with RDS)
  • Colour display
  • Dimmer function to control background illumination (3 steps)
  • Remote control
  • Manual and automatic tune
  • 2 programmable alarms (DAB+/FM/Beep)
  • Sleep timer
  • Time and date displayed
  • 10 preset stations each for DAB+ and FM channels
  • Cinch line-out for connection to a stereo
  • Telescopic antenna
  • Dimensions: W: 125 mm, D: 85 mm, H: 56 mm



Manufacturer : ALBRECHT
Factory number : 27252
Package weight : 0.634 kg
RoHS : conform
Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Colour
    • Black
    • Program memory
    • 10 + 10
    • Type
    • With DLS
    • Remote control
    • Yes
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 125 mm
    • Height
    • 56 mm
    • Depth
    • 85 mm
  • Interfaces
    • Connection
    • RCA
  • Weights
    • Weight
    • 170 g