reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALBRECHT DR470 :: Internet and FM radio


ALBRECHT DR470

  • Product Description
  • Technical information
  • General
    • Technology
    • Internet & FM Radio
    • Design
    • DLNA
    • Colour
    • Black
    • Type
    • Wireless
    • Remote control
    • Yes
  • Interfaces
    • Wireless
    • Yes
  • Implementation
    • Radio
    • FM
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 195 mm
    • Height
    • 118 mm
    • Depth
    • 110 mm
  • Specials
    • Encryption
    • WPA, WPA2
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Albrecht Audio's DR 470 is the optimum combination of Internet radio and FM radio.

Thanks to DLNA home networking, it can also be conveniently operated via a smartphone with an appropriate app. In addition, music data can
be played directly from a smartphone on the DR 470 web radio.

With its large colour display, a total of 270 memory slots and crystal clear sound, it leaves nothing to be desired.
In connection with a wireless router, the DR 470 receives over 10,000 radio stations from all over the world.

DLNA home networking via APP
The DR 470 Internet radio supports the DLNA function: With DLNA, some features of the radio can be controlled via a smartphone app.
For example, the transmitter or volume can be adjusted.
During music playback, the logo of the radio station or the album cover of the song being played is displayed on the smartphone.
Furthermore, music from the smartphone can also be played via the Internet radio.

Features
• DLNA home networking can be activated with the corresponding app:
1. Radio operation via smartphone
2. Play your own music from your smartphone via DR 470
• Large colour display
• Internet radio with 250 memory slots
• FM radio with 20 memory slots
• Radio alarm clock with 2 times/sleep timer
• Equalizer/weather forecast: Standby display
• Energy-saving mode/dimmer
• WLAN buffer 2/4/8 sec. switchable
• Power supply: Mains operation 230 V
• Menu navigation in 8 languages
• Line out socket/Aux-in socket
• WIFI: 802.11 b/g/n
• Media streaming via UPnP and DLNA
• Dimensions: 195 x 110 x 118 mm/weight: 800 g

Included with delivery: Remote control (including batteries), 3.5 mm audio cable, antenna, power supply



Manufacturer : ALBRECHT
Factory number : 27470
Package weight : 1.523 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Internet & FM Radio
    • Design
    • DLNA
    • Colour
    • Black
    • Type
    • Wireless
    • Remote control
    • Yes
  • Interfaces
    • Wireless
    • Yes
  • Implementation
    • Radio
    • FM
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 195 mm
    • Height
    • 118 mm
    • Depth
    • 110 mm
  • Specials
    • Encryption
    • WPA, WPA2
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin