reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST300MM0006 :: Internal hard drive 2.5" SAS-3 300 GB

Item-No.: ST300MM0006
€139,95
Category of goods: 0


Seagate Savvio 10K.6 300GB, SAS 6Gb/s

  • Product Description
  • Technical information
  • General
    • Mounting form
    • 6.35 cm (2.5”)
    • Design
    • SAS 6 Gb/s
    • Cache
    • 64 MB
    • Assembly
    • Internal
    • Modelname
    • Savvio 10K.6
  • Implementation
    • Memory
    • 300 GB
    • Rotation speed
    • 10000 RPM
  • Measures
    • Height
    • 15 mm
    • Width
    • 70 mm
    • Depth
    • 101 mm
  • Specials
    • Warranty
    • 5 year(s)
    • Specification
    • Bulk version (OEM)

The perfect performance increase

Optimal application areas
• Business-critical servers and external storage arrays
• Power and space-constrained data centres
• Green IT initiatives and strategies to reduce the costs of decommissioning hard drives
• Initiatives to ensure compliance with government regulations and to enable more data security
• Migration to next generation technology for the hard drives of 3.5-inch systems

• Form factor: 2.5"
• Speed: 10,000 rpm
• Cache: 64 MB
• Power consumption: not specified (in operation), 3.0W (idle)
• Manufacturer warranty: five years



Manufacturer : SEAGATE
Factory number : ST300MM0006
Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • 6.35 cm (2.5”)
    • Design
    • SAS 6 Gb/s
    • Cache
    • 64 MB
    • Assembly
    • Internal
    • Modelname
    • Savvio 10K.6
  • Implementation
    • Memory
    • 300 GB
    • Rotation speed
    • 10000 RPM
  • Measures
    • Height
    • 15 mm
    • Width
    • 70 mm
    • Depth
    • 101 mm
  • Specials
    • Warranty
    • 5 year(s)
    • Specification
    • Bulk version (OEM)
Datasheet/manual