reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD8001FFWX :: Desktop hard disk, 8 TB, WD Red Pro

Item-No.: WD8001FFWX
Memory:

Model:

€495,00
Category of goods: 0

WD Red Pro 8TB, 3.5", SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 8000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • NAS 1-16 Drives
    • Model
    • WD Red Pro
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 128 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version with manufacturer warranty

Storage for NAS solutions with 8 to 16 drive bays

WD Red Pro hard disks for NAS systems, with up to 16 drive bays, let you increase the efficiency and productivity of your business. The WD Red Pro is equipped with NASware 3.0. This increases system compatibility and allows the WD Red Pro to be seamlessly integrated into your existing network infrastructure. Having WD Red Pro NAS hard disks in your NAS solution means that your employees can quickly exchange files and reliably back up their folders, thereby increasing the value of your company.



Manufacturer : WESTERN DIGITAL
Factory number : WD8001FFWX
Package weight : 0.638 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 8000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • NAS 1-16 Drives
    • Model
    • WD Red Pro
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 128 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version with manufacturer warranty
Datasheet/manual