reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD6NPURX :: int. HDD 3,5´´ SATA3 6TB WD Purple NV

Item-No.: WD6NPURX
Model:

€243,50




WD Purple NV 6TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 6000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Type
    • Video (also NAS)
    • Model
    • WD Purple NV
    • Technology
    • AV drive - 24x7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
WD offers the Power of Choice when it comes to equipping a surveillance system for home or business with the addition of the WD Purple NV hard drive. Designed specifically for NVR digital surveillance systems, the WD Purple NV hard drive adds support for systems with higher drive bay configurations and up to 64 HD cameras. The increased number of video streams and workload capability offered with the WD Purple NV hard drive allows scalability beyond the limitations of DVR systems where only the WD Purple drive is applicable.

Support for High Camera count Systems
WD Purple NV hard drives are optimized to support systems utilizing high-definition surveillance cameras, giving you the flexibility to upgrade and expand your security system in the future. Higher storage capacities also allow you to store the surveillance footage for a longer period of time, especially in situations when every second counts. The specific number of cameras that can be supported will be dependent on a number of criteria including but not limited to; types and capability of cameras installed (resolution, frames per second, additional features) and the system’s hardware and software capability.

Lower power consumption
Low power consumption is crucial in high-temperature always-on surveillance environments. With exclusive IntelliSeek technology, WD Purple NV hard drives calculate the optimum seek speeds which lowers power consumption, noise and vibration that can damage and cause drives to wear out more quickly, increasing reliability.



Manufacturer : WESTERN DIGITAL
Factory number : WD6NPURX
Package weight : 0.719 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 6000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Type
    • Video (also NAS)
    • Model
    • WD Purple NV
    • Technology
    • AV drive - 24x7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)