reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD6001FZWX :: WD Black 6 TB 3.5-inch Performance Hard Drive

Item-No.: WD6001FZWX
€317,50
Category of goods: 0


Western Digital WD Black 6TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 6000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Modelname
    • WD Black
    • Design
    • SATA 6 Gb/s
    • Cache
    • 128 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Where performance meets capacity

Inspiring performance and capacity – WD Black™ performance storage is designed to enhance your PC experience across heavier computing tasks whether you are a digital artist, video editor, photographer, or gamer. Available with an impressive 128 MB of DRAM cache on higher capacity models, the WD Black drive is optimized for drive performance so you can spend more time experiencing the things you love most. Enhance your PC’s performance even further when you combine a WD Black drive with an SSD for a dual drive configuration, allowing you to benefit from the additional caching of your operating system onto the SSD for increased performance. All together, the WD Black drive gives you the hard drive performance, capacity and an industry leading 5-year limited warranty for an inspiring three-in-one storage solution.

Features
  • Desktop performance hard drive

  • Performance storage available in up to 6TB capacities

  • 2X DRAM cache up to 128 MB (6TB, 5 TB only) for faster read operations

  • Designed for creative professionals, gamers and system builders

  • WD’s StableTrac™ and Dynamic Cache Technology increase reliability and optimize performance

  • Industry-leading 5-year limited warranty


Ideal for
  • High-performance PC systems

  • Desktops

  • All-In-One PCs

  • Gaming PCs

  • Select gaming consoles

  • Home Media PCs



Manufacturer : WESTERN DIGITAL
Factory number : WD6001FZWX
Package weight : 0.721 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 6000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Modelname
    • WD Black
    • Design
    • SATA 6 Gb/s
    • Cache
    • 128 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual