reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD6001F4PZ :: 6 TB WD Ae Datacenter Archive HDD

Item-No.: WD6001F4PZ
€295,00
Category of goods: 0


WD Ae 6TB, 3.5", SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 6000 GB
    • Rotation speed
    • 5760 RPM
  • General
    • Type
    • Archiving
    • Modelname
    • WD Ae
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
The high-reliability, low maintenance, fast response time, and cost structure of HDDs create an opportunity for entirely new markets within the Archive layer. The WD Ae is the first true Archive-optimized HDD. On top of optimizing power set-up by reducing the media spin speed, the drive provides progressive capacities throughout the life cycle. The Progressive Capacity™ feature enhances the cost/GB optimization by passing on incremental improvements in manufacturing capability to the market.

  • Energy efficient cost-effective capacity storage
  • Proven cold storage reliability
  • Quick data retrieval
  • Progressive Capacity


Recommended Use
  • Datacenter archive storage, cold storage servers, tape library disk layer, tape library and VTL replacement.



Manufacturer : WESTERN DIGITAL
Factory number : WD6001F4PZ
Package weight : 0.727 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 6000 GB
    • Rotation speed
    • 5760 RPM
  • General
    • Type
    • Archiving
    • Modelname
    • WD Ae
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual