reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD5000AVDS :: Desktop hard drive 500 GB, WD AV

Item-No.: WD5000AVDS
€49,90
Category of goods: 0


Western Digital AV-GP 500GB, 32MB, SATA II

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 500 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Type
    • Video
    • Modelname
    • WD AV-GP
    • Technology
    • AV drive - 24x7
    • Design
    • SATA 3 Gb/s
    • Cache
    • 32 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

GreenPower for audio/video: cool, quiet, reliable.

WD AV-GP drives offer significant energy savings and thermally optimised operation These properties result in lower cost of ownership and unrivalled reliability for manufacturers of PVR/DVR, IPTV digital receivers and media servers. Now with a broad range of storage capacities of up to 2 TB.
Power-saving WD AV-GP SATA hard drives take advantage of WD GreenPower technology to fulfil the particularly high requirements of demanding audio and video environments. With a power saving of up to 40%, they operate coolly and quietly and offer optimum reliability for AV applications such as PVR, DVRs, digital receivers and video surveillance recordings.

Features
Long-term reliability
These hard drives were designed for continuous use in the high-temperature range of digital AV environments such as PVR/DVR, DVR recorders and video surveillance recorders.

Quiet
Noise levels have been reduced to less than one sone* ? virtually below the threshold of human hearing.

Reduced power consumption
By combining WD's IntelliSeek, IntelliPark and IntelliPower technologies, WD has reduced power consumption by up to 40% compared with competitors' drives.

Compatible
Tested for compatibility with a wide range of AV products, such as set-top boxes, DVD recorders and common surveillance systems.

SilkStream
Optimised for smooth, continuous digital video playback of up to twelve simultaneous HD streams. SilkStream is compatible with the ATA streaming command set: Users of CE products can use standard streaming management and error recovery options.

IntelliSeek
Calculates optimum seek speeds to reduce power consumption, noise and vibrations.

IntelliPark
Automatic unloading of the heads in standby mode reduces air resistance and therefore also power consumption.

Pre-emptive Wear Levelling (PWL)
The drive arm frequently sweeps across the entire disk to reduce uneven wear of the surface of the drive, which often occurs with audio/video streaming applications.
* A sone is a subjective unit of measure of the noise level as perceived by a person with average hearing.

Ideal for
• Set-top boxes (PVR, DVR and IPTV)
• Media servers
• Press centres
• Security services

Data:
• 5400 rpm - 7200 rpm
• 32-MB cache
• Power consumption: 4.1 W (in operation), 3.7 W (idle)
• Noise level: 22 dB(A) (in operation), 21 dB(A) (idle)
• Features: suitable for DVR
• 3-year manufacturer's warranty
• Suitable for continuous operation



Manufacturer : WESTERN DIGITAL
Factory number : WD5000AVDS
Package weight : 0.45 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 500 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Type
    • Video
    • Modelname
    • WD AV-GP
    • Technology
    • AV drive - 24x7
    • Design
    • SATA 3 Gb/s
    • Cache
    • 32 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual