reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD5000AADS :: int. HDD 3,5" SATA 500GB WD Green

Item-No.: WD5000AADS
Model:

€44,95




Western Digital Green 500GB, SATA 3 Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 500 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Type
    • Archiving
    • Model
    • WD Green
    • Design
    • SATA 3 Gb/s
    • Cache
    • 32 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
WD Green Hard Drives
Cool, quiet, eco-friendly.

• Reduced power consumption
• Environmentally responsible
• Ultra-cool and quiet
• Capacity: 500 GB
• Cache: 32 MB
• Form factor: 3.5" / 8,89 cm
• Interface: SATA 3 Gb/s



Manufacturer : WESTERN DIGITAL
Factory number : WD5000AADS
Package weight : 0.449 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 500 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Type
    • Archiving
    • Model
    • WD Green
    • Design
    • SATA 3 Gb/s
    • Cache
    • 32 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual