reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD4NPURX :: Desktop hard drive, 4 TB, WD Purple NV

Item-No.: WD4NPURX
€164,95
Category of goods: 0


WD Purple NV 4TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 4000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Type
    • Video (also NAS)
    • Modelname
    • WD Purple NV
    • Technology
    • AV drive - 24x7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

Storage for video surveillance

WD offers a wide range of choices for setting up a surveillance system for your home or business, with the option of adding a WD Purple NV hard drive.
The WD Purple NV hard drive is designed specifically for digital NVR monitoring surveillance systems and supports systems with multiple drive bays and up to 64 HD cameras. The WD Purple NV hard drive allows a large number of video streams and delivers a higher operating capacity. Its size is larger than DVR systems, for which only the WD Purple hard drive is suitable.

Details:
  • Form factor: 3.5"

  • Speed: 5400 rpm

  • Cache: 64 MB

  • Power consumption: 4.8 W (in operation), 4.33 W (idle)

  • Noise level: 26 dB(A) (in operation), 25 dB(A) (idle)

  • Features: 4 KB sectors with emulation (512e), suitable for continuous operation, suitable for NVR




Manufacturer : WESTERN DIGITAL
Factory number : WD4NPURX
Package weight : 0.686 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 4000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Type
    • Video (also NAS)
    • Modelname
    • WD Purple NV
    • Technology
    • AV drive - 24x7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual