reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD40EZRZ :: WD Blue 3.5" PC hard drive with 4 TB

Item-No.: WD40EZRZ
Memory:

Model:

€133,50




Western Digital WD Blue 4TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 4000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Type
    • Desktop PC
    • Model
    • WD Blue
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

Boost your PC's performance
Combine a higher-capacity drive with an SSD to increase the performance and storage capacity of your desktop. The SSD maximizes data access speed, while the WD Blue drive stores up to 6 TB of files, depending on the model, including films, games, files, applications and more.

Carry out upgrades and back up your files with ease
WD hard drives offer free access to WD Acronis True Image. This software can be downloaded free of charge and quickly copies all existing data to your new drive — without the need to reinstall your operating system. Data backup and recovery functions make storing and retrieving your personal data a piece of cake.

Future-proof your storage capacity
New and improved technologies bring with them even more demanding storage requirements. Cameras that record videos in ultra-high definition at a resolution of 4K and 30 frames per second require a large amount of storage space.

Trust in your WD
If you know WD, then you'll know that our reliability is legendary. Each WD Blue drive is developed, tested and built to last. A two-year warranty is also included with the delivery.

Recommended use
WD Blue hard drives have been tested and recommended for use in complete PC solutions, industrial applications, notebooks and external enclosures.

Item details:
  • Form factor: 3.5"/26.1 mm

  • Speed: 5400 rpm

  • Cache: 64 MB

  • Power consumption: 5.3 W (in operation), 3.4 W (idle)

  • Volume: 28 dB(A) (in operation), 25 dB(A) (idle)

  • Special features: 4-KB sectors with emulation (512e)




Manufacturer : WESTERN DIGITAL
Factory number : WD40EZRZ
Package weight : 0.68 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 4000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Type
    • Desktop PC
    • Model
    • WD Blue
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)