reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD40E31X :: Desktop hard drive, 4 TB, WD Blue SSHD

Item-No.: WD40E31X
Model:

€186,70




WD Blue PC SSHD 4TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 4000 GB
  • General
    • Type
    • Desktop PC
    • Model
    • WD Blue SSHD
    • Technology
    • Hybrid
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
    • Assembly
    • 8GB SSD-Cache (MLC-NAND)
  • Specials
    • Specification
    • Bulk version (OEM)

The WD Blue Solid State Hybrid Drives (SSHD) combine a generous amount of NAND flash SSD technology with massive HDD storage capacity in a single drive. WD developers team up the best SSD and HDD solutions to produce a hybrid that can increase overall system performance even further — resulting in quicker system boots, faster application loads and improved responsiveness when compared with conventional hard drives.

Impressive performance and capacity: The WD Blue SSHD now uses NAND flash SSD technology in combination with the huge storage capacity of conventional HDD memory, uniting the two technologies for an improved computer experience. A single WD Blue SSHD drive provides an optimised all-in-one solution that brings together SSD-like performance and massive HDD storage capacity in a single device.

8 GB NAND flash for lightning-fast performance – an optimal amount of integrated NAND flash SSD technology enables the WD Blue SSHDs to perform up to five times faster than conventional 5400 rpm HDDs, as measured by PCMark Vantage.

Adaptive technology: Utilising an advanced set of algorithms, WD Blue SSHDs track SSHD data usage, prioritising frequently used data for fast access in the solid state portion of the device, adapting, learning and optimising as new applications and command requests change over time. These sophisticated algorithms reside in the SSHD firmware, enabling it to make intelligent decisions on which data to store in NAND flash memory, without any influence from the host or related storage device drivers. By pairing SSD-like performance with massive hard drive capacity, WD has created an intelligent hybrid drive that truly offers the best of both worlds.

Work faster, smarter and more efficiently: Professional users such as digital artists, photographers and gamers will welcome WD Blue SSHD’s ultra-fast read and write speeds when it comes to their large media and multimedia files. The capacity limitations of a standalone SSD are no longer an issue; WD Blue SSHD has the necessary capacity for an entire digital portfolio, with unprecedented, SSD-like speed at an affordable price.

Gaming in your hands: A gaming rig equipped with WD Blue SSHD can deliver faster game loads and auto saves, and can reduce lag between levels when compared to conventional hard drives. Ultra-fast drive response results in a smoother gaming experience and the added capacity means gamers can store more of today’s larger game save files.

Synergy delivers more value: WD Blue SSHD is equipped with the optimal amount of NAND flash to provide fast, SSD-like performance over high-capacity storage, significantly lowering the cost of the storage space in comparison with the higher cost and lower capacity of standalone SSDs.

Simple installation with no special software required: The WD Blue SSHD hybrid drive is self-contained in a conventional HDD form factor, and installs as easily as any conventional hard drive without special drivers or downloads required. WD Blue SSHDs are compatible with most typical computer configurations, including PC and Mac.

Recommended use: WD Blue-SSHDs have been tested for use in PCs, high-performance workstations and gaming systems.

Details:
  • Form factor: 3.5"

  • Speed: 5400 rpm

  • Cache: 64 MB

  • Power consumption: 6 W (in operation), 4.75 W (idle)

  • Noise level: 26 dB(A) (in operation), 25 dB(A) (idle)

  • Features: 4 KB sectors with emulation (512e), 8 GB SSD cache (MLC NAND)




Manufacturer : WESTERN DIGITAL
Factory number : WD40E31X
Package weight : 0.694 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 4000 GB
  • General
    • Type
    • Desktop PC
    • Model
    • WD Blue SSHD
    • Technology
    • Hybrid
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
    • Assembly
    • 8GB SSD-Cache (MLC-NAND)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual