reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD3200AAJS :: int. HDD 3,5´´ SATA 320GB WD

Item-No.: WD3200AAJS
€35,50
Category of goods: 0


WD Blue 320GB, 8MB Cache, SATA 3Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 320 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Type
    • Desktop PC
    • Modelname
    • WD Blue
    • Design
    • SATA 3 Gb/s
    • Cache
    • 8 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • OEM without manufacturer warranty
The genuine article.
These drives are built using the tried-and-tested technology of the original award-winning 3.5-inch WD Blue hard drives for desktop computers.

Extremely cool and quiet.
The drive’s low operating temperature increases its reliability. WD is continuously working to develop new and innovative technologies to reduce the operating temperature of hard drives. This protects the drive and the data stored on it.

Compatible.
Western Digital tests hundreds of systems and a multitude of platforms in its FIT Lab and Mobile Compatibility Lab, meaning customers can be sure that WD drives will work in their systems.

ShockGuard.
The ShockGuard technology combines firmware and hardware optimisations. It protects the drive mechanism and disk surface from shocks and guarantees a high shock tolerance for hard drives during mobile use.

NoTouch ramp load technology.
Prevents the recording head from touching the disk surface and thus minimises wear on the recording head and disk as well as ensuring better drive protection in transit. IntelliSeek — calculates the optimum seek speed to reduce power consumption as well as noise and vibrations.



Manufacturer : WESTERN DIGITAL
Factory number : WD3200AAJS
Package weight : 0.443 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 320 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Type
    • Desktop PC
    • Modelname
    • WD Blue
    • Design
    • SATA 3 Gb/s
    • Cache
    • 8 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • OEM without manufacturer warranty
Datasheet/manual