reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD20PURX :: Desktop hard drive, 2 TB, WD Purple

Item-No.: WD20PURX
Memory:

Model:

€80,75




WD Purple 2TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 2000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Type
    • Video (also NAS)
    • Model
    • WD Purple
    • Technology
    • AV drive - 24x7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

The smart choice for surveillance environments

WD Purple storage for surveillance environments was designed for continuous operation in HD security systems using up to 8 hard drives and 32 cameras. The exclusive AllFrame technology uses ATA streaming
to reduce pixel errors and video interruptions that occur when desktop hard drives are incorrectly used as storage in security systems.

Details:
• Form factor: 3.5"
• Speed: IntelliPower
• Cache: 64 MB
• Power consumption: 4.4 W (in operation), 4.1 W (idle)
• Noise level: 24 dB(A) (in operation), 23 dB(A) (idle)
• Features: Advanced Format (4 KB sectors with emulation (512e)), suitable for continuous operation, suitable for DVR
• Manufacturer warranty: three years



Manufacturer : WESTERN DIGITAL
Factory number : WD20PURX
Package weight : 0.666 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 2000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Type
    • Video (also NAS)
    • Model
    • WD Purple
    • Technology
    • AV drive - 24x7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)