reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD20EFRX-OEM :: Desktop hard drive, 2 TB, WD Red OEM

Item-No.: WD20EFRX-OEM
€90,80
Category of goods: 0


Western Digital WD Red 2TB, 3.5", SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 2000 GB
    • Rotation speed
    • IntelliPower RPM
  • General
    • Type
    • NAS 1- 8 Drives
    • Modelname
    • WD Red
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • OEM without manufacturer warranty

Storage for NAS solutions with up to 8 drive bays

WD Red was specially designed for NAS systems with one to eight drive bays in the 3.5-inch and 2.5-inch formats. The drives were developed and fully tested with a view to compatibility in unique continuous operating environments and the demanding system requirements of NAS systems for small offices and home offices.

Upgrade your networked environment at home to a NAS system with WD Red hard drives. Find out how quick and easy it is to stream your media, back up the files on your computer, share files and manage your digital content. Experience NASware from WD Red with increased compatibility. This makes exchanging data with your mobile device, computer, TV, stereo system and other equipment easy and fun. WD Red allows you to create your own reliable, personal cloud.

Performance data:
• IntelliPower
• 64-MB cache
• Power consumption: 4.1 W (in operation), 3.0 W (idle)
• Noise level: 27 dB(A) (in operation), 23 dB(A) (idle)
• Features: 4 KB sectors, suitable for continuous operation

This item is an OEM product with no manufacturer's warranty!



Manufacturer : WESTERN DIGITAL
Factory number : WD20EFRX OEM
Package weight : 0.608 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 2000 GB
    • Rotation speed
    • IntelliPower RPM
  • General
    • Type
    • NAS 1- 8 Drives
    • Modelname
    • WD Red
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • OEM without manufacturer warranty
Datasheet/manual