reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD2002FFSX :: Desktop hard drive, 2 TB, WD Red Pro

Item-No.: WD2002FFSX
Memory:

Model:

€152,50
Category of goods: 0

WD Red Pro 2TB, 3.5", SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 2000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • NAS 1-16 Drives
    • Model
    • WD Red Pro
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Storage for NAS solutions with 8 to 16 drive bays

With the original colour of NAS, WD Red Pro continues the formula for success of the WD Red product family by extending support beyond private individuals, small and home offices and small businesses to medium and large-scale enterprise storage solutions with 8 - 16 drive bays. WD Red Pro hard drives integrate WD’s exclusive NASware™ 3.0 technology to provide unparalleled support for drive compatibility, reliability and performance.

Designed specifically with SMB customers in mind, the WD Red family has been extended with the addition of WD Red Pro, which is available for medium to large-scale NAS environments with 8 to 16 drive bays. With capacities of up to 10 TB, WD Red Pro carries a 5-year warranty and is capable of handling the heavy workloads in your business.



Manufacturer : WESTERN DIGITAL
Factory number : WD2002FFSX
Package weight : 0.643 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 2000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • NAS 1-16 Drives
    • Model
    • WD Red Pro
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual