reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD2000F9YZ :: Desktop hard drive, 2 TB, WD Se

Item-No.: WD2000F9YZ
€143,50
Category of goods: 0

Western Digital Se 2TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 2000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Enterprise
    • Modelname
    • WD Se
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

Data centre-capacity hard drive

High-performance, high-capacity storage for medium-intensity applications

WD Se data centre-capacity hard drives are an ideal solution for scale-out data centres, delivering a cost-effective combination of performance, capacity and workload capability, while maintaining the durability of a true enterprise-class design. All WD storage devices for data centres are designed from the ground up to deliver optimal performance and maximum data integrity while running 24x7x365 in demanding multi-slot environments.

Details:
  • Form factor: 3.5"

  • Speed: 7200 rpm

  • Cache: 64 MB

  • Power consumption: 7.3 W (in operation), 5.9 W (idle)

  • Noise level: 34 dB(A) (in operation), 31 dB(A) (idle)

  • Features: 4 KB sectors with emulation (512e), suitable for continuous operation




Manufacturer : WESTERN DIGITAL
Factory number : WD2000F9YZ
Package weight : 0.705 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 2000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Enterprise
    • Modelname
    • WD Se
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual