reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD1600AAJS :: int. HDD 3,5" SATA 160GB WD BLUE

Item-No.: WD1600AAJS
€35,95
Category of goods: 0

WD Blue 160GB, 8MB Cache, SATA 3Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 160 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Modelname
    • WD Blue
    • Design
    • SATA 3 Gb/s
    • Cache
    • 8 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
WD1600AAJS Blue S-ATA II 300MB/s

The original.
These drives are built utilizing the tried and true proven technology of the original award-winning WD Caviar 3.5-inch hard drives for desktop computers.

Value.
Built to the highest standards of quality and reliability, these drives offer features and capacity at an affordable price.

Solid performance.
With SATA and PATA interfaces, and cache sizes up to 32 MB, this series of drives offer a full range of performance features.

Capacity.
We offer WD Caviar Blue drives with capacities from 80 GB to 1 TB because you can never have too much storage space.

Ultra cool and quiet.
Keeping the drive cool enhances reliability. WD continues to develop new and innovative ways to keep drives cool while they are operating which helps protect the drive and the data stored on it.

Compatible.
We perform tests on hundreds of systems and a multitude of platforms in our FIT Lab and Mobile Compatibility Lab to give our customers confidence that our drives will work in their systems.

ShockGuard.
Instantaneously protects the hard drive against damage from bumps and vibrations while it is running. This technology enables WD Caviar drives to achieve industry-leading shock specifications.

NoTouch ramp load technology.
The recording head never touches the disk media ensuring significantly less wear to the recording head and media as well as better drive protection in transit. IntelliSeek - Calculates optimum seek speeds to lower power consumption, noise and vibration.

Ideal for:
Family and business computing.

Desktop / Consumer RAID Environments - WD Caviar Blue Hard Drives are tested and recommended for use in consumer-type RAID applications. (RAID-0 / RAID-1)*
*Business Critical RAID Environments – WD Caviar Blue Hard Drives are not recommended for and are not warranted for use in RAID environments utilizing Enterprise HBAs and/or expanders and in multi-bay chassis, as they are not designed for, nor tested in, these specific types of RAID applications. For all Business Critical RAID applications, please consider WD's Enterprise Hard Drives that are specifically designed with RAID-specific, time-limited error recovery (TLER), are tested extensively in 24x7 RAID applications, and include features like enhanced RAFF technology and thermal extended burn-in testing.



Manufacturer : WESTERN DIGITAL
Factory number : WD1600AAJS
Package weight : 0.442 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 160 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Modelname
    • WD Blue
    • Design
    • SATA 3 Gb/s
    • Cache
    • 8 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual