reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD1003FZEX :: Desktop hard drive, 1 TB, WD Black

Item-No.: WD1003FZEX
Memory:

Model:

€81,95




Western Digital WD Black 1TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Model
    • WD Black
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

The new generation of WD Black hard drives all deliver improved performance to enhance the entertainment experience on your PC. These high-performance hard drives offer more sophisticated features in comparison to the previous generation to maximize the performance of your system. This means you can have more fun doing creative things and spend less time waiting.

Areas of application:
• High-performance applications such as video and photo editing and demanding computer games.
• WD Black hard drives have been tested for use in PCs and high-performance workstations and are recommended for this purpose.

Details:
• Form factor: 3.5"
• Speed: 7200 rpm
• Cache: 64 MB
• Power consumption: 6.8 W (in operation), 6.1 W (idle)
• Noise level: 30 dB(A) (in operation), 29 dB(A) (idle)
• Features: Advanced Format (4 KB sectors)
• Manufacturer warranty: five years



Manufacturer : WESTERN DIGITAL
Factory number : WD1003FZEX
Package weight : 0.435 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Model
    • WD Black
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)