reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STCL2000400 :: Desktop hybrid drive, 2 TB, Seagate, SSHD kit

Item-No.: STCL2000400
€122,95
Category of goods: 0


Seagate Desktop SSHD Kit 2TB, SATA 6Gb/s, retail

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • Desktop PC
    • Modelname
    • Desktop SSHD
    • Technology
    • Hybrid
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
    • Assembly
    • 8GB SSD-Cache (MLC-NAND)
  • Specials
    • Specification
    • Retail

With Seagate's Desktop SSHD, a high capacitive storage disk is combined with a solid state MLC 8-GB flash memory in order to enhance any desktop PC with the performance of a solid state drive. As well as a solid state drive, the Desktop SSHD enables applications to start instantly, as the combined technology offers the cost efficiency of a simple hard drive. The intelligent Adaptive Memory technology tracks files frequently accessed by the user and places them in the solid state drive, from where they can be retrieved quickly. The SATA interface with 6 GB/s enables you to use the latest and fastest disk controller in the industry while providing backwards compatibility with SATA systems that work with 3 GB/s at the same time. The Desktop SSHD is compatible with most desktop systems and does not require any special drivers or special software. The Desktop SSHD can be as simple as a hard drive to install and use — but is considerably faster! The Desktop SSHD enables the simultaneous execution of multiple applications, such as the handling of videos and photos while simultaneously playing back video and playing computer games.

Hybrid hard drives for a more intense gaming experience at an affordable price

Desktop Hybrid hard drives by Seagate offer faster loading of maps for continuous power and game fun. Experience the benefits of an integrated solid state disk (SSD) and the massive storage capacity of a desktop hard drive — at a surprisingly low price!

  • Massive storage capacity of up to 4 terabytes

  • Launches Windows 8 in less than 10 seconds

  • Up to 5 times faster performance than desktop hard drives with 7200 rpm

  • Improves the overall responsiveness by at least 20%




Manufacturer : SEAGATE
Factory number : STCL2000400
Package weight : 0.71 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • Desktop PC
    • Modelname
    • Desktop SSHD
    • Technology
    • Hybrid
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
    • Assembly
    • 8GB SSD-Cache (MLC-NAND)
  • Specials
    • Specification
    • Retail
Datasheet/manual