reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST8000VN0002 :: Seagate NAS HDD 8TB, SATA 6Gb/s

Item-No.: ST8000VN0002
€348,50
Category of goods: 0

Seagate NAS HDD 8TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 8000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • NAS 1- 8 Drives
    • Modelname
    • NAS HDD
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 256 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Put Your A-Team on Reliability

The Seagate® NAS HDD goes beyond the standard desktop drive and brings you high-capacity performance with robust 24×7 operation for your home or SOHO storage needs.

24×7 - RAID - Remote Access - Personal Cloud – Backup - NAS

  • Perfect for 1- to 8-bay enclosures

  • Dual-plane balance enhances drive performance in aggressive NAS workloads for better vibration tolerance

  • 180TB/year Workload Rate Limit (WRL). Rest assured your heavier workloads can be managed easily.

  • MTBF of 1M hours demonstrates mature robustness of drive family


Details:
  • Form factor: 3.5"

  • Speed: 7200rpm

  • Cache: 256MB

  • Power consumption: 9W (operation), 7.2W (idle)

  • Volume: 26dB(A) (operation), 25dB(A) (idle)

  • Special features: 4KB sectors with emulation (512e), suitable for continuous operation



Manufacturer : SEAGATE
Factory number : ST8000VN0002
Package weight : 0.788 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 8000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • NAS 1- 8 Drives
    • Modelname
    • NAS HDD
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 256 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual