reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST8000DM002 :: Desktop hard drive, 8 TB, Seagate Desktop

Item-No.: ST8000DM002
€308,90
Category of goods: 0


Seagate Desktop HDD 8TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 8000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Modelname
    • Desktop HDD
    • Design
    • SATA 6 Gb/s
    • Cache
    • 256 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

The Power of One.

The Seagate® Desktop HDD is the hard drive for all your desktop applications. One hard drive for all your needs supported by 30 years of trusted performance, reliability and simplicity.

Ideal for:
• Desktop or all-in-one PCs for home servers
• PC gaming systems
• Desktop RAID systems
• External Direct Attached Storage devices (DAS)
• Network Attached Storage (NAS)

Performance data:
• 7200 rpm
• 256 MB cache
• Power consumption: 9 W (in operation), 7.2 W (idle)
• Special features: 4 KB sectors with emulation (512e)



Manufacturer : SEAGATE
Factory number : ST8000DM002
Package weight : 0.792 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 8000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Modelname
    • Desktop HDD
    • Design
    • SATA 6 Gb/s
    • Cache
    • 256 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual