reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST6000VX0001 :: 3.5-inch HDD, 6 TB, Seagate Surveillance

Item-No.: ST6000VX0001
€251,95
Category of goods: 0

Seagate Surveillance HDD 6TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 6000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Video (also NAS)
    • Modelname
    • Surveillance HDD
    • Technology
    • AV drive - 24x7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 128 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

Reliable storage for surveillance applications.

Never miss a frame with surveillance-optimised drives. The seventh-generation Seagate Surveillance HDD tackles the increasing need for high-resolution cameras and camera counts, and helps to ensure cost-effective performance and durability in always-on surveillance systems.

  • Precision-tuned for high-write surveillance applications that operate 24/7

  • Very reliable performance in systems with several hard drives and RAID support

  • Surveillance-optimised firmware improves drive reliability by up to 30%, helping to reduce data loss

  • Low power consumption and heat emissions improve drive reliability over time


Performance data:
  • 7200 rpm

  • 128-MB cache

  • Power consumption: 9.0 W (in operation), 7.2 W (idle)

  • Intended use: digital video security, video recording

  • Special features: 4-KB sectors, suitable for continuous operation, suitable for DVR




Manufacturer : SEAGATE
Factory number : ST6000VX0001
Package weight : 0.8 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 6000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Video (also NAS)
    • Modelname
    • Surveillance HDD
    • Technology
    • AV drive - 24x7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 128 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual