reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST6000VN0001 :: int. HDD 3,5´´ SATA 3.0 6.0TB Seagate

Item-No.: ST6000VN0001
€309,90
Category of goods: 0


Seagate Enterprise NAS HDD 6TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 6000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • NAS 1-16 Drives
    • Modelname
    • NAS HDD
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 128 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Strong Storage for Ambitious Business

  • Reliably built on customer proven technology

  • Precision designed for lowest TCO in 1 to 16-bay enclosures

  • Endurance for SMB at 300TB/year Workload Rating Limit (WRL)



Manufacturer : SEAGATE
Factory number : ST6000VN0001
Package weight : 0.78 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 6000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • NAS 1-16 Drives
    • Modelname
    • NAS HDD
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 128 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual