reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST6000NM0024 :: Desktop hard drive, 6 TB, Seagate Enterprise

Item-No.: ST6000NM0024
Memory:

Model:

€299,95
Category of goods: 0

Seagate Enterprise Capacity 3.5 HDD 6TB SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 6000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Hard drive
    • Model
    • Enterprise Capacity
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 128 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

The Seagate Enterprise Capacity 3.5 HDD enables reliable, high capacity storage of large volumes of unstructured data, without compromising on performance.

• Increases the nearline performance by 25% compared to competing offers; enables compliance with your service level agreements
• Allows for a reduction of your total operating costs, using the hard drive with the largest capacity to cover your expansive data growth
• Based on a proven platform of the eighth generation and optimised for storage environments with continuous operation

Details:
• Form factor: 3.5"
• Speed: 7200 rpm
• Cache: 128 MB
• Power consumption: 11.27 W (in operation), 6.9 W (idle)
• Noise level: not specified (in operation), not specified (idle)
• Features: 4-kB sectors with emulation (512 e), suitable for continuous operation
• Manufacturer warranty: five years



Manufacturer : SEAGATE
Factory number : ST6000NM0024
Package weight : 0.792 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 6000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Hard drive
    • Model
    • Enterprise Capacity
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 128 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual