reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST6000DM001 :: int. HDD 3,5´´ SATA3 6.0TB Seagate

Item-No.: ST6000DM001
Memory:

Model:

€234,50
Category of goods: 0

Seagate Desktop HDD 7200rpm 6TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 6000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Model
    • Desktop HDD
    • Design
    • SATA 6 Gb/s
    • Cache
    • 128 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
The Seagate® Desktop HDD is the one hard drive for all your desktop applications. One drive for every need, supported by 30 years of trusted performance, reliability and simplicity.

Details:
• 128MB cache
• Power consumption: 9W (operation), 7.2W (idle)
• Special features: 4KB sectors



Manufacturer : SEAGATE
Factory number : ST6000DM001
Package weight : 0.772 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 6000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Model
    • Desktop HDD
    • Design
    • SATA 6 Gb/s
    • Cache
    • 128 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual