reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST500DM002 :: Desktop hard drive, 500 GB, Seagate Desktop

Item-No.: ST500DM002
€50,80
Category of goods: 0


Seagate Desktop HDD 500GB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 500 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Modelname
    • Barracuda
    • Design
    • SATA 6 Gb/s
    • Cache
    • 16 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

Desktop hard drives that lower costs

The Seagate Desktop HDD is the hard drive for all your needs, supported by 30 years of trusted performance, reliability and simplicity.

• Hard drives, that reduce your costs and increase your storage capacity
• Seagate AcuTrac enables maximum storage density on hard drives

Performance data:
• Form factor: 3.5"
• Speed: 7200 rpm
• Cache: 16 MB
• Power consumption: 6.2 W (in operation), 4.6 W (idle)
• Noise level: 30 dB(A) (in operation), 27 dB(A) (idle)
• Features: 4-kB sectors with emulation (512 e)
• Manufacturer warranty: two years



Manufacturer : SEAGATE
Factory number : ST500DM002
Package weight : 0.416 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 500 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Modelname
    • Barracuda
    • Design
    • SATA 6 Gb/s
    • Cache
    • 16 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual