reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST4000VX000 :: Desktop hard drive, 4 TB, Seagate Surveillance

Item-No.: ST4000VX000
€142,50
Category of goods: 0


Seagate Surveillance HDD 4TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 4000 GB
    • Rotation speed
    • 5900 RPM
  • General
    • Type
    • Video (also NAS)
    • Modelname
    • Surveillance HDD
    • Technology
    • AV drive - 24x7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
The seventh generation of the Seagate Surveillance HDD (formerly SV35 Series) with 4 TB meets requirements with regard to high-resolution cameras and to the number of cameras in use, and provides sure, cost-effective performance and durability for surveillance systems in continuous operation.

• With 4 TB storage capacity, up to 16 hard drives and 32 cameras per system can be supported
• Precisely tuned for monitoring workload with high write workload
• Reliable performance in systems with several hard drives and RAID support
• Rotational vibration sensors for reliable performance
• Individual adjustment of performance for the best support of cameras with motion detection and idle 3 support

Performance data:
• 5900 rpm
• 64-MB cache
• Power consumption: 8.0 W (in operation), 5.4 W (idle)
• Intended use: digital video security, video recording



Manufacturer : SEAGATE
Factory number : ST4000VX000
Package weight : 0.613 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 4000 GB
    • Rotation speed
    • 5900 RPM
  • General
    • Type
    • Video (also NAS)
    • Modelname
    • Surveillance HDD
    • Technology
    • AV drive - 24x7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual