reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST4000NM0033 :: Desktop hard drive, 4 TB, Seagate Enterprise

Item-No.: ST4000NM0033
€186,90
Category of goods: 0


Seagate Constellation ES.3 4TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 4000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Hard drive
    • Modelname
    • Enterprise Capacity
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 128 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

The Seagate® Enterprise Capacity 3.5 HDD V.3 (formerly Constellation® ES.3) offers the scalability required by data centres to reliably handle the ever-growing number of unstructured data.

• Enterprise hard drive with high level storage capacity of up to 4 TB for maximum density server and storage solutions
• Perfect for reliably storing large amounts of data at any time
• Guaranteed performance with 7200 rpm, even in the most complex SAS or SATA environments with multiple hard drives
• Superior energy efficiency with low requirements regarding power supply and cooling

Details:
• 7200 rpm
• 128-MB cache
• Power consumption: 11.27 W (in operation), 6.73 W (idle)
• Noise level: 30 dB(A) (in operation), 28 dB(A) (idle)
• Special features: suitable for continuous operation
• Manufacturer warranty: five years



Manufacturer : SEAGATE
Factory number : ST4000NM0033
Package weight : 0.717 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 4000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Hard drive
    • Modelname
    • Enterprise Capacity
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 128 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual