reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST3160316CS :: Desktop hard drive, 160 GB, Seagate Pipeline

Item-No.: ST3160316CS
Memory:

€29,95
Category of goods: 0

Seagate Video 3.5 HDD 160GB, SATA 3Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 160 GB
    • Rotation speed
    • 5900 RPM
  • General
    • Type
    • Video
    • Model
    • Video 3.5 HDD
    • Technology
    • AV drive - 24x7
    • Design
    • SATA 3 Gb/s
    • Cache
    • 8 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

Cool. Quiet. Exceptional video performance with low power consumption
  • Optimised for high-definition consumer DVR applications

  • Hard drive with low power consumption, quiet operation and storage capacities of 160 GB, allowing multiple high-definition video streams to be transmitted reliably

  • Meets Energy Star standards and other strict consumer power consumption standards

  • Whisper-quiet hard drive allows you to work undisturbed, providing greater customer satisfaction

  • Easy-to-manage multi-room video system allows up to 16 simultaneous HD streams

  • Suitable for operating temperatures of up to 75°C and meets the requirements of the set-top box market in entertainment electronics

  • Suitable for continuous operation and meets the ever-present requirements of the DVR market optimal application areas


Optimal application areas
  • Digital video recorder for entertainment electronics

  • Media servers and media centres

  • Home cinema PCs and servers

  • Set-top boxes for receiving cable, satellite and IPTV


Details:
  • 5900 rpm

  • 8-MB cache

  • Power consumption: 3.4 W (in operation), 3 W (idle)

  • Volume: 20 dB(A) (in operation), 19 dB(A) (idle)

  • Special features: suitable for continuous operation, suitable for DVR/PVR


Please note:
These hard drives have been out of production for a long time.
This is an OEM product and the date of original manufacture is already more than 4 - 6 years in the past.
The hard drives no longer come with a manufacturer's warranty, but we do of course provide a guarantee for the first 24 months.



Manufacturer : SEAGATE
Factory number : ST3160316CS
Package weight : 0.392 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 160 GB
    • Rotation speed
    • 5900 RPM
  • General
    • Type
    • Video
    • Model
    • Video 3.5 HDD
    • Technology
    • AV drive - 24x7
    • Design
    • SATA 3 Gb/s
    • Cache
    • 8 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual