reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST3000VX000 :: Desktop hard drive, 3 TB, Seagate Surveillance

Item-No.: ST3000VX000
€106,90
Category of goods: 0


Seagate SV35.5 3000GB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 3000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Video
    • Modelname
    • SV35 Series
    • Technology
    • AV drive - 24x7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

Data storage solutions for modern video surveillance systems and home entertainment.

The Seagate® SV35 series™ hard drives offer enormous performance, memory capacity and reliability for the high write workload of modern video surveillance systems designed for continuous operation.

• The technology with TB per disc allows cost-effective storage capacities of 1 TB, 2 TB and 3 TB.
• Over 1 million hours MTBF; less than 1% AFR; SATA interface with 6 Gbit/s
• Optimised for video surveillance systems and PVR with continuous operation
• AcuTrac™ technology to improve reliability even in demanding environments.

Performance data:
• 7200 rpm
• 64-MB cache
• Power consumption: 8.0 W (operation), 0.75 W (Standby)
• Intended use: digital video security, video recording



Manufacturer : SEAGATE
Factory number : ST3000VX000
Package weight : 0.623 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 3000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Video
    • Modelname
    • SV35 Series
    • Technology
    • AV drive - 24x7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)