reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST3000VN000 :: Desktop hard drive, 3 TB, Seagate NAS

Item-No.: ST3000VN000

Category of goods: 0


Seagate NAS HDD 3000GB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 3000 GB
    • Rotation speed
    • 5900 RPM
  • General
    • Type
    • NAS 1- 8 Drives
    • Modelname
    • NAS HDD
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

This storage solution provides the best performance and highest capacity, for NAS systems with 1 to 8 drive bays

• Seagate NAS HDDs are designed and tested to provide the best performance for small NAS systems in the industry.
• NASWorks supports the user-defined troubleshooting control, has power management functions and provides an excellent tolerance to rotational vibration for optimal performance and reliability regarding solutions for NAS systems with 1 to 8 drive bays and up to 20 users.
• The NAS-troubleshooting control optimises the hard drive by ensuring that no hard drives can be removed from the NAS system and integrated into a RAID rebuild.
• Improved tolerance to rotational vibration and emissions in systems with multiple hard drives is ensured by means of 2-plane balancing.
• The advanced power management function supports multiple power profiles allowing for power-saving continuous operation.
• When used in living room or in office environments, the low noise level of the hard drive improves customer satisfaction.

Details:
• Form factor: 3.5"
• Speed: 5900 rpm
• Cache: 64 MB
• Power consumption: 4.8 W (in operation), 3.95 W (idle)
• Noise level: 25 dB(A) (in operation), 23 dB(A) (idle)
• Features: 4-kB sectors with emulation (512 e), suitable for continuous operation



Manufacturer : SEAGATE
Factory number : ST3000VN000
Package weight : 0.616 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 3000 GB
    • Rotation speed
    • 5900 RPM
  • General
    • Type
    • NAS 1- 8 Drives
    • Modelname
    • NAS HDD
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual