reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST250DM000 :: Desktop hard drive, 250 GB, Seagate Desktop

Item-No.: ST250DM000
Memory:

€50,90
Category of goods: 0

Seagate Barracuda 7200.14 250GB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 250 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Model
    • Desktop HDD
    • Design
    • SATA 6 Gb/s
    • Cache
    • 16 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

The Power of One.

The Seagate® Desktop HDD is the hard drive for all your desktop applications. One hard drive for all your needs supported by 30 years of trusted performance, reliability and simplicity.

Ideal for:
• Desktop or All-in-One-PCs for Home-Server
• PC gaming systems
• Desktop-RAID systems
• External Direct Attached Storage devices (DAS)
• Network Attached Storage (NAS)

Performance data:
• Form factor: 3.5"
• Speed: 7200 rpm
• Cache: 16 MB
• Power consumption: 6.2 W (in operation), 4.6 W (idle)
• Noise level: 30 dB(A) (in operation), 27 dB(A) (idle)
• Features: 4-kB sectors



Manufacturer : SEAGATE
Factory number : ST250DM000
Package weight : 0.394 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 250 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Model
    • Desktop HDD
    • Design
    • SATA 6 Gb/s
    • Cache
    • 16 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual