reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST2000NM0033 :: Desktop hard drive 2 TB Seagate Enterprise

Item-No.: ST2000NM0033
Model:

€136,95




Seagate Enterprise Capacity 2TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 2000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Hard drive
    • Model
    • Enterprise C
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 128 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

The Seagate® Enterprise Capacity 3.5 HDD enables reliable, high capacity storage of large volumes of unstructured data, without compromising on performance.

Increases the nearline performance by 25% compared to competing offers; enables compliance with your service level agreements
Allows for a reduction of your total operating costs, using the hard drive with the largest capacity to cover your expansive data growth
Based on a proven platform of the eighth generation and optimised for storage environments with continuous operation
Secure storage of large quantities of data thanks to the reliable technology of hard drives with self-encryption

Details:
7200 rpm
128-MB cache
Power consumption: 9.42 W (in operation), 5.17 W (idle)
Noise level: 30 dB(A) (operating), 28 dB(A) (idle)
Special features: suitable for continuous operation
Manufacturer warranty: five years



Manufacturer : SEAGATE
Factory number : ST2000NM0033
Package weight : 0.69 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 2000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Hard drive
    • Model
    • Enterprise C
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 128 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual