reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST2000DX001 :: Desktop hybrid disk 2 TB Seagate SSHD

Item-No.: ST2000DX001
€97,00
Category of goods: 0

Seagate SSHD 2000GB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • Desktop PC
    • Modelname
    • Desktop SSHD
    • Technology
    • Hybrid
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
    • Assembly
    • 8GB SSD-Cache (MLC-NAND)
  • Specials
    • Specification
    • Bulk version (OEM)

Performance. Capacity. Favourable price.

• The first solid-state hybrid hard drive (SSHD) with a 3.5-inch form factor
• SSD-like boot process and performance*
• SATA interface with 6 Gbit/s and NCQ enables high interface speed
• Faster than a conventional hard drive*
• All-in-one solution offers simplicity and problem-free installation
• Can be installed and used like a conventional hard drive: cross platform, no drivers or additional software required
• High capacity of 1 or 2 TB in addition to SSD-like performance*
• Limited three-year warranty

Optimal application areas
• Desktop PCs
• Workstations
• High-performance Direct Attached Storage (DAS) devices

*Performance may vary depending on the user’s hardware configuration and operating system.



Manufacturer : SEAGATE
Factory number : ST2000DX001
Package weight : 0.537 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • Desktop PC
    • Modelname
    • Desktop SSHD
    • Technology
    • Hybrid
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
    • Assembly
    • 8GB SSD-Cache (MLC-NAND)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual